Ansmann 1600-0272 Mini Keychain LED Torch

MPN
1600-0272
Brand
Ansmann
EAN-13
4013674154210
Order Code
85-8037
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockBack-order availability date - 05/12/2026

A mini key chain torch with a white LED producing 8 lumens of light.


  • LED power: 0.1W
  • Range: 5m
  • Body length: 50.54mm
  • Diameter: 9.8mm
  • Weight 14.5g including batteries
  • Takes 4x LR41 alkaline cells, included
  • Ansmann type 1600-0272
Battery Type / Qty 4x LR41
Body Length 50.54mm
Lamp type LED
Light Output 8lm
Range 5m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot