Ansmann 1600-0268 Future T600FRB 10W LED Rechargeable Torch Focusable

MPN
1600-0268
Brand
Ansmann
EAN-13
4013674153732
Order Code
85-8032
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This aluminium-bodied torch is fitted with a CREE LED producing up to 10W of powerful light.


  • Length: 122.17mm
  • Diameter: 31.7mm
  • Belt clip
  • Takes 3x AAA alkaline batteries, included, or 18650 Li-ion battery, not included
  • Supplied with battery cartridge for AAA batteries and sleeve for 18650 battery
  • Light intensity: 360 lumen with AAA batteries, 620 lumen with optional 18650 battery
  • Settings: 100%, 25%, 10%, strobe and SOS
  • Weight: 142g with accessories
  • Ansmann type 1600-0268
Battery Type / Qty 3 x AAA or Li-ion
Body Material Aluminium
Lamp type Cree LED
Length 122.17mm
Light Output 100lm
Output Power 10W
Water Ingress IPx4

Reviews

Be the first to submit a review

Accessories


Trustpilot