Ansmann 1600-0172 M350F Torch

MPN
1600-0172
Brand
Ansmann
EAN-13
4013674118229
Order Code
85-7992
Country of Origin
China

Discontinued


The new M350F tactical LED torch is a professional, high quality flashlight that uses the latest in Cree LED technology to produce a super bright, long lasting tactical flashlight that is at home wherever a tough bright light is needed.

The torch is constructed from aircraft-grade aluminium and has a non-slip exterior for ease of use, particularly when used single-handed or when wearing gloves. An optical zoom function provides seamless focusing simply by turning the lamp head, giving a beam that goes from a precise point of light to an evenly-spread floodlight.

A microcontroller-managed tactical end cap switch enable a choice of functions:

100% Light output
30% Light output
Strobe light
Morse code
Boost function
  • Luminous flux 320lm
  • 140m Beam
  • Operating time 12 hours
  • IP54 Splashproof
  • Quick Zoom from spot to even flood
  • Powered by 4 x AAA batteries (included)
  • Supplied with belt clip and wrist strap
Battery Type / Qty 4 x AAA
Body Material Aluminium
Lamp Type LED
Light Output 320lm
Output Power 5W
Water Ingress IP54

Trustpilot