Ansmann 1600-0152 IL300R Rechargeable Professional Worklight SMD-LED Li-Ion

MPN
1600-0152
Brand
Ansmann
EAN-13
4013674106004
Order Code
85-7994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

This professional worklight features the latest in surface mount LED technology. The lamp has a super bright main LED and an additional spotlight in the lamp head, which, in addition to the 180° rotating handle, two foldable and 360° rotatable hooks and magnets on back and bottom of housing, gives you almost endless possibilities to achieve the perfect lighting you require - whether it's in the garage, workshop, laboratory, or out in the field.


  • Main light and additional spotlight in the lamp head
  • Robust plastic housing with rubberised surface
  • Handle rotates 180° (in 8x steps)
  • 2x Foldable and 360° rotatable hooks
  • 2x Magnets on back of housing and 1x magnet on the bottom of the handle
  • Impact protected Li-Ion battery pack 3.7V 2500mAh
  • Charging via USB cable (included)
  • Charging time approx. 3hours 30min
  • Illumination 1120 Lux/0.5m (main LED); 3200 Lux/0.5m (additional LED)
  • Luminous flux 600lm (main LED), 120lm (additional LED)
  • Operating time approx. 3 hours (main LED); approx. 10 hours (additional LED)
  • LED Charge control indication
Type Rechargeable inspection light
Light Source LED
Power 6W
Swivel 360°
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot