Ansmann 1523-0005 Lithium Thionyl Chloride battery 3.6V C

MPN
1523-0005
Brand
Ansmann
EAN-13
4013674170975
Order Code
18-4371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann 1523-0005 Lithium Thionyl Chloride Battery, a high-performance power solution designed to meet the demanding needs of various applications. Whether you're powering industrial equipment, medical devices, or high-tech gadgets, this battery ensures consistent and reliable performance.


  • ANSMANN brand quality for everyday use
  • First class price-performance ratio
  • Ready for use sooner thanks to low internal resistance
  • High energy density
  • Exceptional energy performance at low weight
  • Reliable operation even at extreme temperatures of -55 - 85 °C
  • Long shelf life of up to 10 years
Type C
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot