Ansmann 1522-0045 X-Power AA Batteries 50 Pack High Capacity 1.5V

MPN
1522-0045
Brand
Ansmann
EAN-13
4013674183128
Order Code
01-2327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 26/11/2026

Ansmann X-Power AA battery is a reliable alkali-manganese power source with a voltage of 1.5 V. This AA battery is ideal for high-drain devices such as remote controls and digital cameras. The pack includes 50 batteries, ensuring long-lasting performance for everyday use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 50
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot