Ansmann 1522-0043 Red Line AA Batteries 100 pcs Long-Lasting 1.5V

MPN
1522-0043
Brand
Ansmann
EAN-13
4013674182657
Order Code
01-2326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock7 due on 09/11/2026


Ansmann offers a pack of 100 size AA, Mignon, alkali-manganese batteries with a voltage of 1.5 V. These batteries, suitable for devices like remote controls and flashlights, ensure reliable power and long-lasting performance. Ideal for both household and professional use, they provide an economical solution for high-demand applications.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 100
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot