Ansmann 1522-0038 Lithium Thionyl Chloride battery 3.6V A

MPN
1522-0038
Brand
Ansmann
EAN-13
4013674171002
Order Code
18-4370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann 1522-0038 Lithium Thionyl Chloride Battery – the perfect power solution for your high-demand applications. Designed for reliability and long-lasting performance, this battery is ideal for devices that require consistent power over extended periods.


  • ANSMANN brand quality for everyday use
  • First class price-performance ratio
  • Ready for use sooner thanks to low internal resistance
  • High energy density
  • Exceptional energy performance at low weight
  • Reliable operation even at extreme temperatures of -55 - 85 °C
  • Long shelf life of up to 10 years..
Type ER17500
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 17 x 17 x 50mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot