Ansmann 1522-0037-1 ER14250 1/2 AA Lithium Battery 3.6V 1200mAh Reliable

MPN
1522-0037-1
Brand
Ansmann
EAN-13
4013674170999
Order Code
01-2325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 3 days

The Ansmann ER14250 is a non-standard 1/2 AA lithium battery offering 3.6 V and 1200 mAh capacity, designed for special-purpose applications. Manufactured by Ansmann, this battery is ideal for custom and specific energy needs where standard batteries do not fit. It is suitable for use in devices requiring reliable and long-lasting power in compact form factors.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 25.2mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot