Ansmann 1522-0030 AA Batteries 1.5V 40-Pack Ideal for Everyday Use

MPN
1522-0030
Brand
Ansmann
EAN-13
4013674159543
Order Code
01-2323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Ansmann offers reliable AA batteries with alkali-manganese chemistry, delivering 1.5 V power in a pack of 40. These size AA batteries, known as mignon, are suited for everyday devices like remote controls and clocks. Ideal for both personal and professional use, they ensure long-lasting performance.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot