Ansmann 1521-0042 X-Power AAA Batteries 1.5V 50pk High Capacity Alkaline

MPN
1521-0042
Brand
Ansmann
EAN-13
4013674183135
Order Code
01-2322
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    40 50 100
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/09/2026

The Ansmann 1521-0042 AAA battery is an alkaline-manganese micro battery with a voltage of 1.5 V, known for its X-Power quality. This size AAA battery is ideal for powering various electronic devices like remote controls, clocks, and flashlights. Supplied in a pack of 50, these LR03 batteries ensure a reliable power source for everyday applications.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 50
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot