Ansmann 1521-0039 Red Line AAA Battery 1.5V 100pcs Reliable Long-life

MPN
1521-0039
Brand
Ansmann
EAN-13
4013674182640
Order Code
01-2321
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    40 50 100
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 255 availableBack-order availability date - 14/09/2026

The Ansmann 1521-0039 AAA battery is a reliable and durable alkaline-manganese power source with a voltage of 1.5 V. Specifically designed for high-performance devices, it comes in a 100-piece box for convenience and efficiency. Ideal for use in remote controls, torches, and other small electronic gadgets.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 100
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot