Ansmann 1521-0030 AAA Batteries 1.5V 40 pcs Long-lasting Everyday Use

MPN
1521-0030
Brand
Ansmann
EAN-13
4013674159482
Order Code
01-2320
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    40 50 100
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 890 availableBack-order availability date - 14/09/2026

The Ansmann AAA battery, with a model number 1521-0030, is an alkaline-manganese 1.5 V battery intended for reliable power delivery. These micro AAA batteries, sold in packs of 40, are suitable for everyday electronic devices such as remote controls and small torches. Ansmann ensures high-quality and long-lasting performance with this size AAA battery.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot