Ansmann 1520-0016 A27 Battery 27A Alkali-Manganese 12V 8pcs Long-lasting

MPN
1520-0016
Brand
Ansmann
Order Code
01-2319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.67 £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann A27 non-standard battery is an alkali-manganese type providing 12 V of power. It is often used in custom and special purpose batteries due to its reliable performance. Typical applications include remote controls and other small electronic devices.
Type 27A
Chemistry Alkaline
Dimensions (H x W x D) 7.7 x 28mm
Pack Size 8
Terminal Type Standard
Diameter 7.7mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot