Ansmann 1520-0015 Non-standard 23A 12V Battery 8pc Long-lasting Alkali

MPN
1520-0015
Brand
Ansmann
Order Code
01-2318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Ansmann A23 Non-standard battery is an alkali-manganese battery with a voltage of 12V, commonly used for custom and special purpose applications. The pack includes 8 pieces, offering reliable performance for devices requiring unique power solutions. This type of battery is typically utilised in remote controls, wireless doorbells, and security systems.
Type 23A
Capacity 50mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 8
Terminal Type Standard
Diameter 10mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot