Ansmann 1520-0013 LR1 Battery 8 pk Alkali-manganese 1.5V High Quality

MPN
1520-0013
Brand
Ansmann
Order Code
01-2317
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann LR1 Non-standard battery is an alkali-manganese battery with a voltage of 1.5 V. The pack contains 8 pieces and is suitable for devices requiring size N batteries, often used in specialised electronic equipment. Typical applications include small electronic devices and flashlights, where reliable and long-lasting power is essential.
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 11.5mm
Height 29mm

Reviews

Be the first to submit a review

Trustpilot