Ansmann 1516-0220 Button Cell CR2450 3V 600mAh 20pcs 10yr Shelf Life

MPN
1516-0220
Brand
Ansmann
EAN-13
4013674200337
Order Code
01-2315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Ansmann Button Cell CR 2450 is a lithium battery with a capacity of 600 mAh and a voltage of 3 volts. It is typically used in devices such as wristwatches, calculators, and other small electronic devices. This product is known for its reliable performance and is ideal for compact energy needs.
Type CR2450
Capacity 600mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 20
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot