Ansmann 1516-0105-590 Button Cells Cr2032 3V 10 Pieces Lithium Non-Rechargeable

MPN
1516-0105-590
Brand
Ansmann
EAN-13
4013674152964
Order Code
13-6435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 696 availableBack-order availability date - 14/09/2026

Ansmann CR2032 button cells, with Manufacturer's Part Number 1516-0105-590, are a set of ten non-rechargeable 3V lithium batteries designed for compact electronic devices that require reliable and efficient power sources. These cells are commonly employed in a wide range of engineering applications, including motherboard clock circuits, remote controls, and sensors, due to their compact size and stable voltage output. The lithium chemistry ensures a longer shelf life and stable discharge properties, making them suitable for both intermittent and continuous power needs in precision equipment. With a focus on durability and consistent performance, these cells are ideal for devices where long intervals between replacements are crucial for maintaining operational efficiency.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 10
Terminal Type Standard
Voltage 3V
Connector Pin contact
Content 10
Diameter 20mm
Dimensions (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Product Type Button cell set
Size CR 2032
Technology Lithium
Weight 2.9g

Reviews

Be the first to submit a review

Trustpilot