Ansmann 1516-0024-590 Button Cell Set LR44 1.5V 20pcs Reliable Batteries

MPN
1516-0024-590
Brand
Ansmann
EAN-13
4013674184538
Order Code
01-2312
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

Ansmann offers the LR44 Button Cell Set, containing 20 alkaline-manganese batteries. These 1.5 V batteries are ideal for use in wristwatches, calculators, and other small electronic devices. The set, with the manufacturer code 1516-0024-590, ensures a reliable power source across various applications.
Type LR44
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 20
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot