Ansmann 1515-0006 Battery 9V PP3 Alkaline 2pcs Reliable for Smoke Detectors

MPN
1515-0006
Brand
Ansmann
Order Code
01-2311
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2 6
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Ansmann manufactures the 9 V PP3 battery using alkali-manganese technology, ideal for reliable power delivery. This pack contains two 9 V batteries, commonly used in smoke alarms, remote controls, and various electronic devices. With a focus on durability and performance, these batteries are suitable for everyday applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 2
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot