Ansmann 1514-0000 Red-Line D Battery Alkali-Manganese 1.5V 2 pcs Reliable

MPN
1514-0000
Brand
Ansmann
Order Code
01-2308
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

Ansmann offers the LR20 Red-Line D battery, known for its 1.5-volt alkali-manganese composition, providing reliable power for high-drain devices. Typical applications include flashlights, radios, and other large electronic devices requiring long-lasting energy. This pack contains two D-size batteries, suitable for any device compatible with the LR20 model.
Type D
Capacity 16000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 33mm
Height 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot