Ansmann 1513-0000 Red-Line C Battery Alkali-Manganese 1.5V 2 Pack

MPN
1513-0000
Brand
Ansmann
Order Code
01-2307
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

Ansmann manufactures the LR14 Red-Line C batteries known for their 1.5 V alkali-manganese chemistry, available in packs of two. These reliable power sources are ideal for medium-drain devices and durable for extended use. Typical applications include toys, torches, and various electronic devices.
Type C
Capacity 7200mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot