Ansmann 1512-0012 AA Batteries Lithium 2850mAh 1.5V 8 pcs Up to 700% Power

MPN
1512-0012
Brand
Ansmann
Order Code
01-2305
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £18.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/05/2026

The Ansmann FR06 AA battery is a lithium battery with a capacity of 2850 mAh and a voltage of 1.5 V. It offers high performance and is suitable for use in devices requiring reliable and long-lasting power, such as remote controls, cameras, and flashlights. This pack contains eight AA batteries, ideal for both personal and professional use where consistent power output is essential.
Type AA
Capacity 2850mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot