Ansmann 1511-0011 Red-Line AAA Battery 1.5V 1pc Reliable Everyday Power

MPN
1511-0011
Brand
Ansmann
EAN-13
4013674033263
Order Code
01-2304
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 4 150
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 285 availableBack-order availability date - 28/10/2026

Ansmann's LR03 Red-Line AAA battery is an alkaline-manganese power source with a 1.5 V output, suitable for a wide range of devices. Known for its reliable performance, this AAA battery is ideal for everyday electronics like remote controls and clocks. The single-piece packaging provides a convenient option for users needing a replacement or spare.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot