Ansmann 1510-0024 LR23 23A Alkali-Manganese Battery 12V 2pcs Reliable

MPN
1510-0024
Brand
Ansmann
Order Code
01-2303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann LR23 is a high-voltage, non-standard battery designed for special-purpose applications, providing a reliable 12 V output. As an alkali-manganese battery, it’s especially suitable for devices requiring custom battery solutions, such as remote controls and security systems. Sold in packs of two, this battery ensures efficient performance for its intended uses.
Type 23A
Capacity 50mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 2
Terminal Type Standard
Diameter 10mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot