Ansmann 1510-0023 CR17335 Camera Battery 3V Lithium 1375mAh 2 pcs

MPN
1510-0023
Brand
Ansmann
Order Code
01-2302
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 12/05/2026

The Ansmann CR17335 battery is a lithium camera battery with a capacity of 1375 mAh and a voltage of 3 V. It is ideal for digital cameras due to its high energy density and reliable performance. Packaged in pairs, these CR123A batteries ensure efficient power supply for extended usage.
Type CR123A
Capacity 1375mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 2
Terminal Type Standard
Voltage 3V
Diameter 17mm
Height 34.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot