Ansmann 1510-0005 X-Power AAAA Batteries Long-lasting Alkali 2pcs

MPN
1510-0005
Brand
Ansmann
Order Code
01-2301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann's X-Power AAAA battery is an alkali-manganese, non-standard battery with a voltage of 1.5 V, sold in packs of two. This special purpose battery is ideal for use in custom applications and electronics requiring AAAA size, enhancing performance and longevity. Trusted for its reliability, it suits specialised devices and niche products.
Type AAAA
Capacity 500mAh
Chemistry Alkaline
Dimensions (H x W x D) 8.3 x 42.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 8.3mm
Height 42.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot