Ansmann 1506-0040-510 Button Cell Lithium 160Mah Non Rechargeable 1Pc

MPN
1506-0040-510
Brand
Ansmann
EAN-13
4013674217069
Order Code
13-6434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 953 in stock

Ansmann 1506-0040-510 is a lithium button cell known for its reliable power and long shelf life, with a nominal capacity of 160 mAh. This non-rechargeable cell is frequently employed in applications where compact and efficient energy storage is essential, such as in small electronic devices, including calculators, watches, and various compact industrial instruments. As a CR2025 cell, it delivers stable performance and is often appreciated in engineering contexts for its capacity to maintain voltage stability over extended periods. Utilised in a single-piece configuration, the Ansmann 1506-0040-510 is typically supplied in a 20-piece tray, making it suitable for both individual and bulk usage scenarios in a range of industrial and consumer electronics.
Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 160mAh
Content 1
Product Type Button cell
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot