Ansmann 1505-0002 9V Industrial Lithium (Box 5)

MPN
1505-0002
Brand
Ansmann
EAN-13
4013674051113
Order Code
18-4136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The Ansmann 1505-0002 is a 9V Industrial Lithium Battery that can deliver high output for long periods. This 9V high capacity lithium battery is engineered to help you get the best performance from your devices. It is manufactured by a world leader in battery technology and designed to deliver constant power up to 700% longer than standard batteries.

The battery performs reliably in temperatures from -40°C to +60°C, so weather is not a problem. Lithium chemistry means it is extremely lightweight, and thanks to a very low self-discharge rate, you can store it for up to 10 years and still count on power when you need it.

It is particularly well suited for energy intensive devices with high current draw such as measurement devices, microphones, external sensors, smoke detectors, remote controls, radio transceivers, and many more.


  • Ansmann premium quality lithium battery for industrial use
  • Can also be used in extreme temperatures from -40°C to +60°C
  • Particularly well suited for energy intensive devices with high current draw such as measurement devices, microphones, external sensors, smoke detectors, remote controls, radio transceivers, and many more
  • Lithium batteries are around 35% lighter than normal alkaline batteries
  • Very low self-discharge
  • Up to 700% more power in comparison with an alkaline battery
  • Can be stored for up to 10 years
  • Tested by the Saarland TÜV centre (function, quality, durability)
  • Supplied in packs of 5
  • Manufacturer's part: Ansmann 1505-0002
Type 9V PP3
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 5
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot