Ansmann 1502-0002 Industrial AA Batteries 1.5V 20 pcs High-Performance

MPN
1502-0002
Brand
Ansmann
EAN-13
4013674014880
Order Code
01-2297
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 209 availableBack-order availability date - 14/09/2026

Ansmann's AA battery, model number 1502-0002, is an industrial-grade alkali-manganese battery providing 1.5 V. This pack includes 20 pieces, making it ideal for businesses requiring reliable bulk power solutions. These batteries are typically used in professional settings where consistent and long-lasting performance is essential.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 20
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot