Ansmann 1501-0008 AAA Battery 1.5V 44 pieces High Capacity & Reliable Output

Image Representative of Range

Ansmann 1501-0008 AAA Battery 1.5V 44 pieces High Capacity & Reliable Output

MPN
1501-0008
Brand
Ansmann
EAN-13
4013674025176
Order Code
11-2867
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    20 44
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 659 availableBack-order availability date - 04/10/2026

The Ansmann AAA battery is an alkali-manganese battery with a 1.5 V output, offered in a pack of 44. These size AAA batteries, also known as LR03 or micro batteries, are ideal for powering small electronic devices like remote controls and toys. Ansmann provides reliable and long-lasting power, making these batteries suitable for everyday use.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 44
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot