Ansmann 1501-0004 AAA Alkaline Battery 1.5V Industrial 20pcs High-Performance

MPN
1501-0004
Brand
Ansmann
EAN-13
4013674014866
Order Code
01-2253
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 14/09/2026

The Ansmann Industrial AAA battery is an industry-grade 1.5V alkali-manganese battery, provided in a pack of 20 pcs. These batteries, identified by the code 1501-0004, are designed for high-performance and reliable power supply in industrial applications. Suitable for a variety of professional equipment, they ensure consistent operation even in demanding environments.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 20
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot