Ansmann 1500-0053 3R12 Battery Alkali-Manganese 4.5V 4200mAh Mercury-Free

MPN
1500-0053
Brand
Ansmann
EAN-13
4013674198573
Order Code
01-2251
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.72 £5.03
10+ £4.62
50+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/09/2026

The Ansmann 3R12 4.5 V battery uses alkali-manganese chemistry and has a capacity of 4200 mAh. It is commonly used in model making, transistor radios, and as accessories for nativity scenes. This 4.5-volt battery is also ideal for electronics and engineering courses.
Type 4.5V
Capacity 4200mAh
Chemistry Alkaline
Dimensions (H x W x D) 62 x 66 x 22mm
Pack Size 1
Terminal Type Standard
Voltage 4.5V
Height 66mm
Width 62mm

Reviews

Be the first to submit a review

Trustpilot