Ansmann 1500-0003 Battery 4R25 6V 9000mAh For Lanterns & Alarms

Image Representative of Range

Ansmann 1500-0003 Battery 4R25 6V 9000mAh For Lanterns & Alarms

MPN
1500-0003
Brand
Ansmann
EAN-13
4013674034581
Order Code
11-2865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 25 in stockAdditional quantity lead time 3 days

The Ansmann 4R25 is a non-standard battery featuring a zinc carbon composition with a coil spring contact, delivering 6 V and 9000 mAh capacity. It is often used in construction site lights, blinking lights, and portable spotlights. The battery is ideal for special purpose applications due to its design and durability.
Type 4R25
Capacity 9000mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 66 x 110 x 66mm
Pack Size 1
Terminal Type Standard
Height 115mm
Voltage 6V
Width 66mm

Reviews

Be the first to submit a review

Trustpilot