Ansmann 1322-0026 AA Battery Rechargeable NiMH 2100mAh 4pcs Low Self-discharge

MPN
1322-0026
Brand
Ansmann
EAN-13
4013674198986
Order Code
01-2221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 04/12/2026

Ansmann's 1322-0026 is a pack of four rechargeable AA batteries with a capacity of 2100 mAh and a voltage of 1.2 V, using NiMH technology. These durable HR6 batteries are ideal for high-drain devices such as digital cameras, toys, and remote controls. Offering a reliable power solution, they are environmentally friendly and designed for long-lasting performance.
Capacity 2100mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot