Ansmann 1322-0006-510 HR06 AA Rechargeable Battery NiMH 2700mAh 6 pieces

Image Representative of Range

Ansmann 1322-0006-510 HR06 AA Rechargeable Battery NiMH 2700mAh 6 pieces

MPN
1322-0006-510
Brand
Ansmann
EAN-13
4013674066032
Order Code
11-2863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ansmann 4+2 HR06 AA batteries are rechargeable NiMH batteries with a capacity of 2700 mAh and a voltage of 1.2 V, ideal for high-drain devices. This pack includes six AA batteries, providing a cost-effective and environmentally friendly power solution for everyday electronics. These batteries are commonly used in gadgets such as remote controls, cameras, and toys.
Capacity 2700mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute 4+2 HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot