Ansmann 1322-0005 NiZn AA Rechargeable Battery 1600mAh 1.6V 4 Pack

MPN
1322-0005
Brand
Ansmann
EAN-13
4013674023110
Order Code
01-2219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 04/12/2026

Ansmann's NiZn AA rechargeable battery provides 1600 mAh at a voltage of 1.6 V, ideal for devices needing high energy output. This pack includes four AA batteries, suitable for everyday electronics like cameras and remote controls. Known for its reliability, the battery matches standard sizes such as LR6 and HR6.
Capacity 1600mAh
Chemistry NiZn
Pack Size 4 pc(s)
Voltage 1.6V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute NiZn AA
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot