Ansmann 1322-0001-510 MaxE AA Battery Rechargeable NiMH 2100mAh 8 pieces

Image Representative of Range

Ansmann 1322-0001-510 MaxE AA Battery Rechargeable NiMH 2100mAh 8 pieces

MPN
1322-0001-510
Brand
Ansmann
EAN-13
4013674011346
Order Code
11-2861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 09/11/2026

Ansmann maxE HR06 AA batteries are rechargeable nickel-metal hydride cells with a 2100 mAh capacity and 1.2 V. These AA batteries are suitable for high-drain devices like digital cameras and flashlights, providing reliable and sustainable energy. The pack contains eight pieces, ideal for users needing multiple replacements or spares.
Capacity 2100mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
(Ø) 14mm
Battery Size AA
Dim (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Misc Attribute maxE HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot