Ansmann 1312-0038 AA Rechargeable NiMH 1600mAh Low Self-Discharge Battery

MPN
1312-0038
Brand
Ansmann
Order Code
01-2213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

The Ansmann 1312-0038 AA battery is a rechargeable NiMH battery with a capacity of 1600 mAh and a voltage of 1.2 V. This battery is suitable for devices requiring AA batteries, such as remote controls, cameras, and toys. Packaged in sets of 2 pc(s), it offers a sustainable power solution for everyday electronics.
Capacity 1600mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot