Ansmann 1312-0013 4 x AA 1900mAh - Max e Pro - up to 2100 Cycles - BLISTER

MPN
1312-0013
Brand
Ansmann
EAN-13
4013674071999
Order Code
18-4189
Country of Origin
Japan
  • E
    RoHS Exempt

Discontinued


Rechargeable AA NiMH batteries from the Ansmann maxE Pro range that are designed for devices with high power consumption and low self-discharge, such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment, medical equipment etc.

Because the batteries have a high charging current, very short charging times are possible. The latest battery technology used in the design of these batteries mean that the memory effect is ruled out, even after several partial charges.
  • 1900mAh Capacity
  • maxE has the energy to power all your devices
  • Fast charging
  • No memory effect
  • Low self-discharge (10x lower than regular NiMH batteries)
  • High capacity and low self-discharge
  • 85% charge remains after 1 year
  • Can be recharged up to 2100 times
  • Batteries are pre-charged and can be used directly
  • Large temperature range
  • High safety standards and good cycle stability
Battery Size AA
Capacity 1900mAh
Chemistry NiMH
Voltage 1.2V
Height 14.4mm
Length 50.5mm
Type Rechargeable battery
Weight (Per Battery) 27g

Trustpilot