Ansmann 1312-0011 AA Battery Rechargeable NiMH 2850mAh 1.2V Set

Image Representative of Range

Ansmann 1312-0011 AA Battery Rechargeable NiMH 2850mAh 1.2V Set

MPN
1312-0011
Brand
Ansmann
EAN-13
4013674033140
Order Code
11-2859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 134 availableBack-order availability date - 04/12/2026

Ansmann rechargeable AA batteries with a capacity of 2850 mAh and a voltage of 1.2 V. These NiMH batteries are suitable for high-drain devices such as cameras, flashlights, and wireless keyboards. The set provides reliable power for everyday electronic devices, ensuring long-lasting performance.
Capacity 2850mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot