Ansmann 1307-0012 Li-ion 26650 Battery 3.6V 5100mAh USB-C Charging

MPN
1307-0012
Brand
Ansmann
Order Code
01-2205
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £35.54 £25.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

The Ansmann 26650 USB-C battery is a non-standard rechargeable Li-ion battery with a capacity of 5100 mAh and a voltage of 3.6 V. Its built-in USB-C port offers convenient recharging possibilities, suitable for industrial applications and devices requiring a reliable power source. Ideal for use in applications demanding robust and efficient power solutions, the Ansmann 1307-0012 ensures dependable performance.
Battery Size 26650
Capacity 5100mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
(Ø) 26.7mm
Dim (Ø x H) 26.7 mm x 71.5 mm
Height 71.5mm
Integrated surge protection Yes
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 26650 USB-C
Rack size 483 mm (19")
Rechargeable Yes
Type USB-C® battery
Weight (Per Battery) 100g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot