Ansmann 1307-0001 Rechargeable Li-ion Battery 3.7V 3500mAh High Energy

MPN
1307-0001
Brand
Ansmann
Order Code
01-2203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann produces the 18650 12.60 Wh non-standard rechargeable battery, featuring a 3.7 V and 3500 mAh Li-ion capacity. This industrial rechargeable is ideal for powering various electronic devices, providing long-lasting energy. Its non-standard built-in design makes it suitable for specialized applications requiring reliable performance.
Battery Size 18650
Capacity 3500mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.75V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 70 mm
Discharge current (max.) 5A
Height 70mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 1700mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 18650 12.60 Wh
Rack size 483 mm (19")
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 55g

Reviews

Be the first to submit a review

Trustpilot