Ansmann 1001-0122-01 Universal Charger 2x 18650 cells 2600mAh Li-ion LiFePO4

MPN
1001-0122-01
Brand
Ansmann
EAN-13
4013674191123
Order Code
13-6430
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 17/07/2026

Ansmann 1001-0122-01, 3410127, is a universal charger specifically designed for charging two 18650 cells with a capacity of 2600mAh, supporting both Li-ion and LiFePO4 chemistries. This product integrates advanced charging technology to ensure efficient and reliable charging cycles, featuring built-in safety mechanisms to prevent overcharging and overheating, thus safeguarding the longevity of the batteries. It is particularly suited for engineering applications requiring dependable battery maintenance, such as in portable electronic devices, power tools, and other battery-operated equipment where precise battery management is critical. The product's robust design ensures versatility and adaptability in various industrial and consumer contexts, making it a reliable choice for professionals who demand consistency and accuracy in battery charging solutions.
Type Charger
Battery Sizes Charged 18650
Number of Batteries Charged 2
Chemistry Li-ion
9 V 1
AA 4
AAA 4
Depth 33mm
Dimensions (W x H x D) 96 x 129.5 x 33 mm
Height 129.5mm
Product Type Charger
Size C 2
Width 96mm

Reviews

Be the first to submit a review

Trustpilot