Ansmann 1001-0120-01 Basic IV Charger NiMH AAA/AA Cells USB Input

MPN
1001-0120-01
Brand
Ansmann
EAN-13
4013674178179
Order Code
01-2181
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/07/2026

The Ansmann charger, model 1001-0120-01, is designed for charging NiMH AAA and AA cylindrical cells. It is a universal battery charger, ideal for everyday use in homes or offices where multiple device power sources are managed. This efficient and reliable charger ensures your batteries are ready when needed.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Chemistry NiMH
Depth 75mm
Dim (W x H x D) 66 x 25 x 75 mm
Height 25mm
Operating Voltage 5 V via USB
Weight 150g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot