Ansmann 1001-0034-UK-2 Photocam IV Charger with 4x 2850mAh NiMH Batteries

Order Code:

18-4141

Brand: Ansmann MPN: 1001-0034-UK-2 EAN-13: 4013674100040

Discontinued


This Ansmann PhotoCam IV battery charger is a plug-in charger for 2 or 4 AAA or AA rechargeable Nickel Hydride batteries. It features automatic battery-full-detection (-deltaV) and an LCD display.

It is supplied complete with four 2850mAh batteries.


  • Supplied with 4x AA 2850mAh batteries
  • Charges 2 or 4 AAA (Micro) or 2 or 4 AA (Mignon) NiMH batteries
  • Intelligent, microcontroller-monitored charger
  • LCD backlit display shows charge status in 25% increments
  • Faulty cell detection, trickle charging and other features
  • Defective or wrongly inserted batteries are detected automatically
  • Overcharge protection, safety timer and inverse-polarity protection
  • Automatically switches to smart trickle charge
  • Wide input voltage range, suitable for worldwide use (with adaptor)
  • Ansmann type 1001-0034-UK-2
Type Battery charger
Battery Sizes Charged AA, AAA
Chemistries Charged NiMH
Nominal Voltage 1.5V
Output Current 500mA

Questions

*Question functionality currently disabled
Monday, April 17, 2017 | Question by: Rapid Customer | Product code: 18-4141
Q. Is there a mains lead with this, or does the charger itself plug directly into the wall. If it plugs into the wall directly, what plug pins are fitted?
A. Hi Matt, thank you for your question. This plugs into the wall directly and has UK mains plug pins.

Trustpilot