Ansell 92670080 TouchNTuff Nitrile Disposable Gloves Size 8 100 Pieces

MPN
92670080
Brand
Ansell
EAN-13
0076490493332
Order Code
08-4592
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.71 £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ansell TouchNTuff® 92670080 disposable gloves are made of nitrile and are available in size 8. These protective gloves comply with EN 21420:2020, EN 420-2003, EN 374-5, EN 374-1, and ISO 21420:2020 standards, ensuring high safety levels. They are ideal for applications requiring chemical resistance and high dexterity, such as laboratory and industrial settings.
Size 8
Colour Blue
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot