Ansell 43217110 ActivArmr Protective Gloves Goat Leather Size 11 TIG Safe

MPN
43217110
Brand
Ansell
EAN-13
2050008482948
Order Code
08-4510
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    9 10 11
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Ansell ActivArmr® 43217110 Goat leather protective glove is designed for robust safety with EN 388, EN 374-2, and EN 374-3 certifications. These gloves offer excellent protection and dexterity for tasks in diverse industries, making them suitable for various workplace environments. Ideal for mechanical, chemical, and healthcare applications, these gloves ensure reliable resistance and comfort.
Size 11
Colour White
Type Protective glove
Fabric (lining) Leather
Material (back of the hand) Leather
Material (palm) Leather

Reviews

Be the first to submit a review

Trustpilot