Ansell 43217100 ActivArmr Goat Leather Glove Size 10 for TIG Welding

MPN
43217100
Brand
Ansell
EAN-13
2050008482931
Order Code
08-4509
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    9 10 11
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Ansell ActivArmr® 43217100 goat leather protective gloves are designed for size 10 hands and meet EN 388, EN 374-2, and EN 374-3 standards. These safety gloves offer excellent resistance and durability for various workplace applications. They are ideal for handling tasks requiring a combination of flexibility and protection.
Size 10
Colour White
Type Protective glove
Fabric (lining) Leather
Material (back of the hand) Leather
Material (palm) Leather

Reviews

Be the first to submit a review

Trustpilot