Ansell 11842110 HyFlex Glove Recycled Breathable Touch-Screen Size 11

MPN
11842110
Brand
Ansell
EAN-13
2050008483587
Order Code
08-4461
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Ansell's HyFlex® 11842110 protective glove, made from nylon and Spandex, offers excellent flexibility and comfort. These safety gloves are compliant with EN 388:2016, EN 21420:2020, and ISO standards, providing strong cut and thermal protection. Ideal for use in industrial and mechanical environments, they offer reliable protection and dexterity.
Size 11
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot